
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TQSOP Tube
Diodes PI74FCT2827BTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.