
The PI74FCT2828BTQX is a 10-channel 3-state inverting buffer from Diodes. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The buffer features a propagation delay of 15ns and a quiescent current of 500uA. It is available in a QSOP package and is packaged on a tape and reel. The PI74FCT2828BTQX is not RoHS compliant.
Sign in to ask questions about the Diodes PI74FCT2828BTQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT2828BTQX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2828BTQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.