The PI74FCT3244SX is an 8-channel non-inverting CMOS buffer from Diodes, featuring a 3.3V operating supply voltage and a propagation delay of 5.8ns. It has a quiescent current of 10uA and a maximum supply voltage of 3.6V. The device is available in a SOIC W package and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Diodes PI74FCT3244SX technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.