
The PI74FCT373ATQEX is an 8-bit 3-state bus transceiver from Diodes, featuring a QSOP package and operating over a temperature range of -40°C to 85°C. It has a high level output current of -15mA and a low level output current of 32mA. The device is RoHS compliant and is suitable for use in 5V systems.
Diodes PI74FCT373ATQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | PI74FCT373 |
| Supply Current | 14mA |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
