
The PI74FCT373CTS is an 8-bit 3-state CMOS buffer from Diodes. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.5ns. The device is packaged in a SOIC package and is suitable for surface mount applications. The buffer has a high level output current of -15mA and a low level output current of 64mA. It is not RoHS compliant.
Sign in to ask questions about the Diodes PI74FCT373CTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT373CTS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT373CTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.