The PI74FCT374ATSE is an octal FET bus transceiver from Diodes, featuring a package quantity of 38 devices per package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.25V. The device has a propagation delay of 6.5ns and is RoHS compliant. It has 8 input lines and 8 output lines, with a high level output current of -15mA and a low level output current of 64mA.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT374ATSE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | PI74FCT374A |
| RoHS | Compliant |