
The PI74FCT521TS is an 8-bit inverting CMOS logic gate from Diodes, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The gate features a propagation delay of 10ns and can source a high level output current of -15mA and a low level output current of 48mA.
Sign in to ask questions about the Diodes PI74FCT521TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT521TS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT521TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
