
Latch Transparent 3-ST 8-CH D-Type 20-Pin QSOP Tube
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT573ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | PI74FCT573A |
| Supply Current | 14mA |
| RoHS | Compliant |
