
The PI74FCT573CTS is an 8-bit 3-state CMOS buffer from Diodes, packaged in a SOIC case and designed for surface mount. It can handle a maximum supply voltage of 5.25V and operates over a temperature range of -40°C to 85°C. The buffer has a propagation delay of 5.5ns and can source a high level output current of up to -15mA and a low level output current of 64mA.
Sign in to ask questions about the Diodes PI74FCT573CTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT573CTS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT573CTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.