The PI74FCT640TP is an 8-channel 3-state transceiver from Diodes, packaged in a PDIP case and suitable for through-hole mounting. Operating over a temperature range of -40°C to 85°C, this CMOS device can handle supply voltages between 4.75V and 5.25V. With a propagation delay of 13ns, it is suitable for high-speed applications. The device is not RoHS compliant.
Diodes PI74FCT640TP technical specifications.
| Package/Case | PDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.