The PI74FCT646TP is an 8-channel CMOS transceiver from Diodes, operating on a 5V supply voltage. It features a 3-STATE output type and a propagation delay of 14ns. The device is packaged in a PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C. The PI74FCT646TP is not RoHS compliant.
Diodes PI74FCT646TP technical specifications.
| Package/Case | PDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.