The PI74FCT828BTQ is a 10-channel 3-state buffer from Diodes, featuring a QSOP package and operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The buffer has a high level output current of -15mA and a low level output current of 48mA. It is designed to operate at a quiescent current of 500uA and has a propagation delay of 15ns.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT828BTQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |