
The PI74FCT841ATQ is a 10-bit CMOS 3-STATE quad buffer from Diodes, packaged in a QSOP. It can handle high level output currents of up to -15mA and low level output currents of up to 48mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The PI74FCT841ATQ is not RoHS compliant.
Sign in to ask questions about the Diodes PI74FCT841ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT841ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT841ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.