Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT16244AX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |