The PI74LPT16245AAX is a 16-channel 3-STATE CMOS transceiver from Diodes, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a propagation delay of 6.2ns. The device is designed for surface mount applications and is available on tape and reel. It has a quiescent current of 100nA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT16245AAX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |