The PI74LPT16373A is a 16-bit dual 3-state CMOS D-type flip-flop with a propagation delay of 7.2ns. It operates over a temperature range of -40°C to 85°C and is powered by a 2.7V to 3.6V supply voltage. The device is available in a surface mount TSSOP package and is packaged in rail or tube form. The PI74LPT16373A is not RoHS compliant.
Sign in to ask questions about the Diodes PI74LPT16373A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT16373A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16373A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.