The PI74LPT373CSEX is an 8-input 8-output non-inverting buffer from Diodes, packaged in a SOIC case. It can handle high level output currents of up to -24mA and low level output currents of up to 32mA. Operating temperature range is from -40°C to 85°C, and it can be supplied with voltages between 2.7V and 3.6V. The device is RoHS compliant and available in quantities of 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT373CSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | PI74LPT373 |
| Supply Current | 4.7mA |
| RoHS | Compliant |