The PI74SSTU32866NBEX is a 25-bit non-inverting buffer from Diodes, operating at a frequency of up to 270MHz. It is designed to function within a supply voltage range of 1.7V to 1.9V. The buffer is packaged in LFBGA and is suitable for surface mount applications. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Diodes PI74SSTU32866NBEX technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.15ns |
| RoHS Compliant | Yes |
| Series | PI74SSTU32866 |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |