The PI74SSTV16857A is a 14-bit non-inverting buffer from Diodes, operating at frequencies up to 200MHz. It can supply up to 20mA of current at high levels and -20mA at low levels. The device is packaged in a TSSOP package and is suitable for surface mount applications. It can operate within a temperature range of 0-70°C and is powered by a supply voltage between 2.3V and 2.7V.
Diodes PI74SSTV16857A technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.