The PI74SSTV32852NBE is a 24-bit non-inverting buffer from Diodes, operating at a frequency of 200MHz with a supply voltage range of 2.3-2.7V. It is packaged in a surface mount LFBGA package and is RoHS compliant. The buffer has a propagation delay of 5ns and is constructed using CMOS technology. It can handle high and low level output currents of 20mA and -20mA respectively. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Diodes PI74SSTV32852NBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74SSTV32852NBE technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTV32852NBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.