The PI74SSTVF32852NBEX is a 24-bit non-inverting buffer from Diodes, operating at a frequency of 210MHz. It can handle high level output currents of up to -16mA and low level output currents of up to 16mA. The device is RoHS compliant and features a propagation delay of 5ns. It is packaged in LFBGA and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Diodes PI74SSTVF32852NBEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74SSTVF32852NBEX technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 48 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF32852NBEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.