The PI74STX1G126TX is a 1-channel CMOS buffer from Diodes, packaged in a surface-mount SOT-23 package. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures between -40°C and 85°C. The buffer has a propagation delay of 12.3ns and a quiescent current of 2uA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74STX1G126TX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |