
The PI74STX1GU04TEX is a surface-mount inverter from Diodes, packaged in a SOT-23 case. It operates at supply voltages between 1.65V and 5.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This CMOS device has a propagation delay of 3.4ns and a turn-on delay time of 6.9ns, with a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Diodes PI74STX1GU04TEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74STX1GU04TEX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74STX |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74STX1GU04TEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
