
2-BIT LEVEL SHIFTING BUFFER/TRANSCEIVER WITH CONFIGURABLE DUAL SUPPLY VOLTAGE
Checking distributor stock and pricing after the page loads.
Diodes PI74STX2G4245UX technical specifications.
| Package/Case | MSOP |
| Logic Function | Buffer, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |