The PI74VCX16374AEX is a dual 8-bit bus transceiver from Diodes, featuring a propagation delay of 6ns. It operates within a supply voltage range of 1.8V to 3.6V and is packaged in a TSSOP. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for use in high-speed digital applications and is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI74VCX16374AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | PI74VCX16374 |
| RoHS | Compliant |