The PI7C8150BNDIE-33 is a 32-bit dual-UART bridge with a maximum frequency of 33MHz and an operating supply voltage of 3.3V. It is packaged in a TQFN-32 package and is compliant with AEC-Q100. The device operates within a temperature range of -40°C to 85°C. It is available in trays of 90 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PI7C8150B |
| RoHS | Compliant |