The PI7C8154BNAE-80 is a dual UART bridge with a 64-bit data bus width and a maximum operating frequency of 80MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V voltage. The device is available in a tray packaging with 27 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Diodes PI7C8154BNAE-80 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PI7C8154 |
| RoHS | Compliant |