The PI90LV01TX is a single driver in a SOT-23 package, designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 385mW. The device is not RoHS compliant. It can handle data rates of up to 660Mbps.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV01TX technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 660Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |