
Checking distributor stock and pricing after the page loads.
Diodes PI90LV022WEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 650Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Series | PI90LV022 |
| RoHS | Compliant |
