The PI90LV032ALX is a 4-channel serializer from Diodes, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The serializer supports data rates of up to 400Mbps and features a propagation delay of 4.7ns. It is available on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV032ALX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.