
Digital Crosspoint 2 x 2 X-Point SW 0.65Gbps 28-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI90LV044LEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.65Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LV044 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
