
The PI90LV047AWEX is a high-speed interface IC from Diodes, packaged in a SOIC package and designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device supports data rates of up to 400Mbps and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV047AWEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LV047 |
| RoHS | Compliant |
No datasheet is available for this part.