The PI90LV179UX is a single LVDS driver from Diodes, packaged in an MSOP case and designed for surface mount applications. It operates at a maximum data rate of 660Mbps and is powered by a 3.3V supply. The device is specified to function within a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI90LV179UX technical specifications.
| Package/Case | MSOP |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS | Not Compliant |