
Clock Driver 2-IN LVDS 28-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI90LV211LEX technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LV211 |
| RoHS | Compliant |
No datasheet is available for this part.
