Diodes PI90LV386AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 16 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LV386 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV386AEX to view detailed technical specifications.
No datasheet is available for this part.