
LVDS Transceiver 0.36V 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB010UX technical specifications.
| Package/Case | MSOP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |
