The PI90LVB022LEX is a dual transceiver with a data rate of 650Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum power dissipation of 150mW. The device is RoHS compliant and is packaged in a tape and reel format with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB022LEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | PI90LVB022 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.