The PI90LVB022WEX is a 2-channel transceiver from Diodes, packaged in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum power dissipation of 150mW. The device has a data rate of 650Mbps and a propagation delay of 6ns, with a turn-on delay time of 6ns.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB022WEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 650Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Series | PI90LVB022 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
