
The PI90LVB044LEX is a single supply voltage transceiver from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum data rate of 0.65Gbps and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Diodes PI90LVB044LEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.65Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LVB044 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
