
Clock Driver 2-IN LVDS 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI90LVT14LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LVT14 |
| RoHS | Compliant |