The PI90SD1636AFCEX is a single transceiver from Diodes, packaged in a 1000-unit LQFP quantity, available on tape and reel. It operates within a temperature range of 0°C to 150°C, with a supply voltage of 3.15V to 3.45V and a maximum supply current of 220mA. This device supports data rates of up to 1.25Gbps.
Checking distributor stock and pricing after the page loads.
Diodes PI90SD1636AFCEX technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 220mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PI90SD1636 |
| RoHS | Not Compliant |
No datasheet is available for this part.