MOSFET P-CH FET 30V 14.9A 8-SOIC
Checking distributor stock and pricing after the page loads.
Diodes PMK35EP,518 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 240V |
| Input Capacitance | 200pF |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 5.5R |
| RoHS | Not Compliant |
No datasheet is available for this part.