MOSFET P-CH FET 20V 7.9A 8-SOIC
Checking distributor stock and pricing after the page loads.
Diodes PMK50XP,518 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.31nF |
| Max Power Dissipation | 890mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| Series | POWERDI® |
| RoHS | Not Compliant |
No datasheet is available for this part.