The PS320CUAX is a dual channel op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in an MSOP package, suitable for surface mount applications. The device is not RoHS compliant. The op-amp has a power dissipation of 330mW and operates within a dual supply voltage range of 2.7V to 8V.
Checking distributor stock and pricing after the page loads.
Diodes PS320CUAX technical specifications.
| Package/Case | MSOP |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.