The PS320 is a dual supply operational amplifier from Diodes. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The op-amp has a maximum power dissipation of 450mW and a supply current of 80uA. It can handle a maximum supply voltage of 8V and a minimum supply voltage of 2.7V.
Diodes PS320ESAE technical specifications.
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 97 |
| RoHS Compliant | Yes |
| Series | PS320 |
| Supply Current | 80uA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS320ESAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.