The PS320ESAEX is a dual channel linear regulator from Diodes, operating from a 5V supply voltage with an ultra-low quiescent current of 80uA. It is available in a SOIC package, suitable for surface mount applications. The device can handle a maximum power dissipation of 450mW and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PS320ESAEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Number of Channels | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS320 |
| RoHS | Compliant |
No datasheet is available for this part.