The PS383ESEX is a dual supply voltage op-amp from Diodes, available in a SOIC N package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 15V. The device is not RoHS compliant, and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |