
The PS392CSEEX is a single/dual voltage regulator from Diodes, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device can handle a maximum power dissipation of 650mW and has a maximum supply current of 1mA.
Diodes PS392CSEEX technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS392 |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS392CSEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.