The PS392ESEEX is a dual supply operational amplifier from Diodes, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can dissipate up to 650mW of power. The device is RoHS compliant and available in quantities of 3000 per reel. The PS392ESEEX is suitable for use in a variety of applications where a low power, dual supply op-amp is required.
Checking distributor stock and pricing after the page loads.
Diodes PS392ESEEX technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS392 |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.