Analog Switch Quad SPST 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Diodes PS392ESEX technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.